ADLINK Technology
Advantech
Amphenol
CEL
DFRobot
Embedded Artists
Espressif
Ezurio
Fanstel
HMS Networks
Intel
Inventek Systems
Jorjin
Kaga FEI
M5Stack
Murata
NXP
Panasonic
Quectel
Seeed Studio
Silex Technology
Silicon Labs
TechNexion
Telit Cinterion
Texas Instruments
u-blox
50
1GC
1LV
1PJ
1XA
1XL
2AE
2BC
2BZ
2DL
2XS
60-2230C
60-SIPT
AIW-165
Anybus Wireless
AX201
CMP4020
CMP9377
CMP961X
EA M.2 Modules
3 dBm, 19 dBm
4 dBm, 18 dBm
4.5 dBm, 19 dBm
7 dBm
7 dBm, 17 dBm
7.5 dBm, 19 dBm
10 dBm, 18 dBm
10 dBm, 19 dBm
11 dBm
12 dBm
15 dBm
15 dBm, 18 dBm
16 dBm
16 dBm, 19 dBm
17 dBm
17.3 dBm
17.5 dBm
18 dBm
18 dBm, 20 dBm
19 dBm
4-Wire UART, PCIe
4-Wire UART, SDIO
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1, Video
Audio
Audio, Bluetooth, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, SD Card, UART, USB, USIM, Video, WiFi
Bluetooth, Ethernet, Serial, WiFi
Bluetooth, M.2, WiFi
Bluetooth, SDIO, UART, WiFi
CAN, Ethernet, WiFi
Ethernet
Ethernet, GPIO, I2C, SPI, UART, USB
GPIO, I2C, I2S, SDIO, SPI, UART, USB
GPIO, I2C, JTAG, SPI, UART, USB
GPIO, I2C, QSPI, SPI, SWD, UART, USB 2.0
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USB
950 mV
1.62 V
1.7 V
1.71 V
1.8 V
1.85 V
1.95 V
2.7 V
2.8 V
2.9 V
2.97 V
3 V
3.1 V
3.13 V
3.13 VDC
3.135 V
3.14 V
3.15 V
3.17 V
3.2 V
950 mV
1.95 V
1.98 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.5 V
3.6 V
3.6 V'
3.63 V
4 V
4.3 V
4.4 V
4.5 V
4.8 V
5.5 V
30 V
36 V
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
Antenna Pin
Built-In
Chip
Embedded PCB
External
Integrated
Integrated, u.FL
IPEX
IPEX, PCB
IPEX-1
IPEX MHF4, RP-SMA
MHF
MHF1
MHF4
MHF4L
On Board
Pad
PCB
PCB Antenna
Pin
7.2 mm x 7.4 mm x 1.25 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.8 mm x 7.7 mm x 1.3 mm
9.1 mm x 9.8 mm x 1.6 mm
9.8 mm x 9.1 mm x 1.6 mm
10 mm x 10 mm
10 mm x 10 mm x 1.2 mm
10 mm x 7.2 mm x 1.4 mm
10.4 mm x 14.3 mm x 2.5 mm
11.4 mm x 8.9 mm x 1.4 mm
12 mm x 12 mm x 1.55 mm
12 mm x 12 mm x 1.9 mm
12 mm x 12 mm x 2 mm
12 mm x 12 mm x 2.05 mm
12 mm x 12 mm x 2.35 mm
12 mm x 12 mm x 2.5 mm
12 mm x 16 mm x 1.5 mm
12 mm x 16 mm x 1.65 mm
12 mm x 17 mm x 2.2 mm
802.11 a/b/g/n/ac
802.11a/b/g/n/ac/ax
BLE
BLE, Bluetooth
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.2
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth 2.1
Bluetooth 2.1, 4.0
Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0
Bluetooth 4.0
Bluetooth 4.1
Bluetooth 4.2
Bluetooth 5.0
GSM/EDGE, WCDMA
LTE
LTE Cat 4
LTE Cat 6
PCIe
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
GNSS
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ac
802.11 a/b/g/n/ac/ax
802.11 a/ b/ g/ n/ ac/ ax
802.11 a/b/g/n/ax
802.11 a/b/g/n/d
802.11 ac
802.11 ax
802.11 b/g/n
802.11 b/g/n/ac
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
IEEE 802.11a/b/g/n/ac/ax
WiFi
WiFi, 802.11a/b/g/n/ac/ax
Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax
Wi-Fi 4, IEEE 802.11a/b/g/n
WiFi 5, 802.11 ac
WiFi 6
802.15.4
802.15.4 (ANT, Thread, Zigbee)
Thread, Zigbee
Bulk
Cut Tape
MouseReel
Reel
Tray