M95512-W Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 2 485In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Tube

STMicroelectronics EEPROM 2.5 V to 5.5V 512K 2 775In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 50In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel