Reel EEPROM

Results: 3 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 2.5 V to 5.5 V 8K 5 055In Stock
Min.: 1
Mult.: 1
: 2 500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 4 378In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 2-WIRE 8 UDFN, PB HALOFREE NiPdAu 1.7V 5 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SOT-23-5 Reel, Cut Tape

Microchip Technology EEPROM 4kx8 - 5V - 2.5V 2 244In Stock
Min.: 1
Mult.: 1
: 2 500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 - 1.8V 2 252In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 2 237In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 4Kb Serial I2C 3 496In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire 1 MHz 512 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel, Cut Tape, MouseReel

ABLIC EEPROM 4Kb Serial I2C 3 226In Stock
Min.: 1
Mult.: 1
: 4 000

4 kbit 2-Wire 1 MHz 512 x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3 358In Stock
Min.: 1
Mult.: 1
: 4 000

128 kbit Serial 20 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 2 065In Stock
Min.: 1
Mult.: 1
Max.: 110
: 2 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE 2 828In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 3-Wire, Microwire 4 MHz 2 k x 8/1 k x 16 UDFN-8 100 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86B Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEP 3 084In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB MICROWIRE SER EE 3 380In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB MICROWIRE SER EEPROM 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

TSSOP-8 CAV93C76 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5 355In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4 958In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM 4 862In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit I2C 400 kHz 1 k x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 2 202In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 400 kHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64FJ-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE EXT 2 763In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 2 707In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2048x8 2 618In Stock
Min.: 1
Mult.: 1
: 3 000

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 4 352In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM 4 905In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 3 708In Stock
Min.: 1
Mult.: 1
: 2 500

256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel