DRAM

Results: 780
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Zentel Japan DRAM DDR3&DDR3L 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96 Non-Stocked Lead-Time 16 Weeks
Min.: 2 090
Mult.: 2 090

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FPGA-96 256 M x 16 1.283 V 1.575 V 0 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3&DDR3L 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 20 Weeks
Min.: 2 090
Mult.: 2 090

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FPGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
Zentel Japan DRAM DDR3 4Gb, 256Mx16, 2133 at CL14, 1.5V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 2 090
Mult.: 2 090

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3 4Gb, 256Mx16, 2133 at CL14, 1.5V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 28 Weeks
Min.: 2 090
Mult.: 2 090

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C DDR3 Tray
Zentel Japan DRAM DDR3L 4Gb, 256Mx16, 2133 at CL14, 1.35V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 2 090
Mult.: 2 090

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FPGA-96 256 M x 16 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78, Ind. Temp. Non-Stocked Lead-Time 24 Weeks
Min.: 2 200
Mult.: 2 200

Tray
Zentel Japan DRAM DDR3L 8Gb, 512Mx16 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-96 Non-Stocked Lead-Time 24 Weeks
Min.: 1 900
Mult.: 1 900

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FPGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Zentel Japan DRAM DDR3L 8Gb, 512Mx16 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-96, Ind. Temp. Non-Stocked Lead-Time 24 Weeks
Min.: 1 900
Mult.: 1 900

Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA(10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM M-SDRAM,128M,3.3V 166MHz,4Mx32, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 166 MHz BGA-90 4 M x 32 8 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32400H Tray
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64M x 8 DDR2 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400D Tray
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 333Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 I-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 85 C IS43TR16128D Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16512B Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 209
Mult.: 209

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16320C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 209
Mult.: 209

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 209
Mult.: 209

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 209
Mult.: 209

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320E Bulk