DRAM

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +115C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128C Reel
ISSI DRAM 128M, 2.5V, Mobile SDRAM, 8Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-54 IS42RM16800H Reel
ISSI DRAM 128M, 2.5V, Mobile SDRAM, 4Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-90 IS42RM32400H Reel
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-54 IS42SM16800H Reel
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 8Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-54 IS42SM16800H Reel
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile 128 Mbit 166 MHz BGA-90 4 M x 32 8 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32400H Reel
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-54 IS42VM16800H Reel
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 4Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM Mobile BGA-90 IS42VM32400H Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA(10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 95 C Reel
ISSI DRAM 512M, 1.8V, DDR2, 32Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Reel
ISSI DRAM 2G, 1.8V, DDR2, 128Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 BGA-84 IS43DR16128C Reel
ISSI DRAM 2G, 1.8V, DDR2, 128Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 BGA-84 IS43DR16128C Reel
ISSI DRAM 2G, 1.8V, DDR2, 128Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 BGA-84 IS43DR16128C Reel
ISSI DRAM 2G, 1.8V, DDR2, 128Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 BGA-84 IS43DR16128C Reel
ISSI DRAM 512M, 1.8V, DDR2, 32Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Reel
ISSI DRAM 512M, 1.8V, DDR2, 32Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Reel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2 500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-60 IS43DR81280C Reel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SDRAM - DDR2 BGA-60 IS43DR81280C Reel