Routers

Results: 789
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Digi Routers Accel. 6335-MX04 1 USB CAT4
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR03 5 Port GigE;Cat 3
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR04 5 Port GigE;Cat 4
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel. 6355-SR06 5 Port GigE;Cat 6
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 3
Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers 6350-SRE4 LTE Router EU Certified Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Digi Routers IX20 with Wi-Fi Non-Stocked
Min.: 1
Mult.: 1
Routers 1.9 GHz, 5 GHz 3 Port 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB Flash 256 MB
Digi Routers VC7400, (2) DB25 Serial Ports (Sync), Encryption, 500 VPN Tunnels, Protocol Switch, US Power Cord
Non-Stocked
Min.: 1
Mult.: 1
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), LTE Cat 1, Dual-band Wi-Fi, Ethernet, Japan
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), LTE Cat 1, Dual-band Wi-Fi, Ethernet, India
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Advantech Routers Accesory kit for cellular router Non-Stocked
Min.: 1
Mult.: 1


Advantech Routers SmartStart EMEA LTE cat4,1xETH,1xRS232,N
Non-Stocked
Min.: 1
Mult.: 1

Cellular Routers ARM Cortex A8 2.4 GHz 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-232 Ethernet, RJ-45, RS-232 9 V 36 V - 40 C + 75 C 30 mm x 87 mm x 150 mm 4096 MB IP30 4.8 W 512 MB 802.1X, WEP, WPA, WPA2
Advantech Routers 5XETH, USB, 2XBI/BO, SD, PLASTIC, ACC Non-Stocked
Min.: 1
Mult.: 1

ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers EMEA/ASIA/LATAM,2xETH,METAL,NOACC Non-Stocked
Min.: 1
Mult.: 1

Advantech Routers EMEA/ASIA/LATAM,2xETH,METAL,ACCIN Non-Stocked
Min.: 1
Mult.: 1

Advantech Routers EMEA/ASIA/LATAM,5xETH,PLASTIC,NOACC Non-Stocked
Min.: 1
Mult.: 1

Routers 2 RJ45 Ethernet, RS-232, USB 42.5 V 57 V - 30 C + 75 C 125 mm x 97 mm x 55 mm 256 MB IP30 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X
Advantech Routers Cellular Router, Cat4, EMEA, 5x ETH Non-Stocked
Min.: 1
Mult.: 1

Routers 2 RJ45 Ethernet, RS-232, USB 42.5 V 57 V - 40 C + 75 C 125 mm x 97 mm x 55 mm 256 MB IP30 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X
Advantech Routers Cellular Router, Cat4, EMEA, 5x ETH Non-Stocked
Min.: 1
Mult.: 1

Cellular Routers ARM Cortex A8 1 GHz 5 Port USB 10 VDC 60 VDC - 40 C + 75 C 97 mm x 55 mm x 125 mm 256 MB IP30 RAM 11 W 802.1X, AES, WEP, WPA, WPA2, TKIP
Advantech Routers EMEA/ASIA/LATAM,2xETH,232,485,METAL,NOAC Non-Stocked
Min.: 1
Mult.: 1

Advantech Routers EMEA/ASIA/LATAM,2xETH,232,485,METAL,ACCI Non-Stocked
Min.: 1
Mult.: 1

Advantech Routers EMEA/ASIA/LATAM,2xETH,WIFI,PLASTIC,NOACC Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A8 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x USB, 3 x Digital I/O, 2 x SIM, 1 x microSD RJ45, USB 10 VDC 60 VDC - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X
Advantech Routers EMEA/ASIA/LATAM,5xETH,WIFI,PLASTIC,ACCIN Non-Stocked
Min.: 1
Mult.: 1

Advantech Routers Cellular Router, Cat4, GLOBAL Non-Stocked
Min.: 1
Mult.: 1

Advantech Routers Cellular Router, Cat4, GLOBAL Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A8 700 MHz to 2.1 GHz 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x USB, 3 x Digital I/O, 2 x SIM, 1 x MicroSD Ethernet, USB 10 VDC 60 VDC - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 DDR3 SDRAM 3.5 W 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X
Advantech Routers Cellular Router, Cat4, GLOBAL Non-Stocked
Min.: 1
Mult.: 1