Gateways

Results: 4 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ProSoft Technology Gateways EtherNet/IP to Siemens Industrial Ethernet Communication Gateway
2In Stock
Min.: 1
Mult.: 1

Gateways 1 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways Modbus TCP to Modbus Serial Gateway
11In Stock
Min.: 1
Mult.: 1

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways Modbus TCP to Modbus Serial 4 Port Gateway
1In Stock
Min.: 1
Mult.: 1

Gateways 1 Ethernet, 4 Serial Ethernet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways PROFINET Device to Modbus Serial (4 serial ports)
1In Stock
Min.: 1
Mult.: 1

Gateways 1 Ethernet, 4 Serial Ethernet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways EtherNet/IP to PROFINET Device Gateway for Dual Subnets
7In Stock
6Expected 8/31/2026
Min.: 1
Mult.: 1

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways PROFIBUS Master/Slave Gateway
2In Stock
10Expected 8/27/2026
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port Ethernet, Seriial 10 VDC 36 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm
ProSoft Technology Gateways PROFIBUS Slave Gateway
2In Stock
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port Ethernet, Serial 10 VDC 36 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm
ProSoft Technology Gateways EtherNet/IP to IEC 61850 (Client) - 2 port
1In Stock
Min.: 1
Mult.: 1

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 70 C 14.02 mm x 5.23 mm x 11.1 cm
ProSoft Technology Gateways EtherNet/IP to PROFINET Controller Gateway
1In Stock
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port Ethernet 10 VDC 36 VDC 0 C + 50 C 14.01 mm x 5.24 mm x 11.09 cm
ProSoft Technology Gateways Universal QuickServer Gateway, 250 8In Stock
Min.: 1
Mult.: 1

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
ProSoft Technology Gateways Universal QuickServer Dual Ethernet Port Gateway, 250 3In Stock
Min.: 1
Mult.: 1

2 Ethernet, 2 Serial Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
Monnit Gateways ALTA 900 MHz Ethernet Gateway v4
Lantronix Gateways 802.11a/b/g/n/ac USB 10/100 Ethernet
5In Stock
Min.: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 1 USB Ethernet, USB 9 V 30 V - 40 C + 70 C 11 cm x 8.9 cm x 2.6 cm Bulk


Phoenix Contact Gateways CLOUD CLIENT 1101T-TX/TX 7In Stock
Min.: 1
Mult.: 1

Routers 2 Port Ethernet 10 VDC 30 VDC - 40 C + 70 C 130 mm x 126 mm x 45 mm
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868 167In Stock
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Banner Engineering Gateways DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
3In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
4In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
5In Stock
Min.: 1
Mult.: 1
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
EnOcean Gateways EnOcean USB Transceiver Gateway, 868 MHz 194In Stock
Min.: 1
Mult.: 1

USB Gateways 868.3 MHz 125 kb/s 1 Port USB - 20 C + 50 C 70 mm x 23 mm x 9 mm
HMS Networks Gateways Serial-ControlNet Communicator
2In Stock
Min.: 1
Mult.: 1

RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CANopen Master-EIP Slave 2Port
1In Stock
3Expected 8/24/2026
Min.: 1
Mult.: 1

USB - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways CAN-EtherNetIP Slave (2 Port)
4In Stock
76On Order
Min.: 1
Mult.: 1

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PROFIBUS DP-V0 Master to Modbus TCP Slave
1In Stock
2Expected 8/20/2026
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to DeviceNet Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Master to Modbus TCP Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk