DC2631A-B

Analog Devices
584-DC2631A-B
DC2631A-B

Mfr.:

Description:
Power Management IC Development Tools LTC7852 DEMO BOARD

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
7 V to 14 V
1 V, 1.5 V
LTC7852
LTC7852
Brand: Analog Devices
Interface Type: SPI
Output Current: 100 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC7852 Demo Circuits DC2631A

Analog Devices Inc. LTC7852 Demo Circuits DC2631A feature two LTC7852 High-Efficiency and High Output Current Step-Down Converters, each with a corresponding assembly type. These demonstration circuits offer differential sensing for the output voltages VOUT1 and VOUT2. The DC2631A Demo Circuits also offer IMON pins to monitor the inductor current of each rail. The LTC7852 converter for the -A assembly provides two 3-phase outputs of 1V, 100A, and 1.5V, 100A, while the -B assembly provides a single 6-phase 1V, 200A output. The converters operate from a 7V to 14V input voltage range at a switching frequency of 400kHz.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
This Product Ships FREE

Pricing (PLN)

Qty. Unit Price
Ext. Price
938,07 zł 938,07 zł