X-NUCLEO-CCA01M1

STMicroelectronics
511-X-NUCLEO-CCA01M1
X-NUCLEO-CCA01M1

Produc.:

Opis:
Daughter Cards & OEM Boards Sound terminal expansion board based on STA350BW for STM32 Nucleo

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Karty-córki i płyty OEM
RoHS:  
Expansion Boards
STA350BW
Marka: STMicroelectronics
Rdzeń: STM32
Szerokość magistrali danych: 32 bit
Opis/funkcja: An expansion board based on the STA350BW sound terminal
Rodzaj interfejsu: I2C, I2S
Opakowanie: Bulk
Rodzaj produktu: Daughter Cards & OEM Boards
Seria: X-NUCLEO
Wielkość opakowania producenta: 1
Podkategoria: Embedded Solutions
Narzędzie służy do oceny: STA350BW
Nazwa handlowa: NUCLEO
Jednostka masy: 46,300 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Włochy
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.

STM32 ODE Translate HW Series

STMicroelectronics STM32 ODE Translate HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to perform many different signal conditioning and processing functions. This is achieved for analog and digital signals within the STM32 ODE Ecosystem. Evaluate the characteristics and performances of the individual ICs or incorporate them into a fully functional prototype. The devices can also use the functional blocks provided within the STM32 ODE.

Na stanie magazynowym: 17

Stany magazynowe:
17 Wysylamy natychmiast
Średni czas produkcji:
3 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
142,21 zł 142,21 zł