KITPSE84HMITOBO1

Infineon Technologies
726-KITPSE84HMITOBO1
KITPSE84HMITOBO1

Mfr.:

Description:
Development Boards & Kits - ARM PSOC Edge E84 HMI Kit

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
Evaluation Boards
Arm Cortex M55, Arm Cortex M33
PSE846GPS2DBZC4A
Brand: Infineon Technologies
Data Bus Width: 32 bit
Description/Function: PSOC Edge E84 HMI Kit
For Use With: PSoC Edge E84 MCU
Interface Type: I2C, SPI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: KIT_PSE84_HMI SP006248344
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
India
The country is subject to change at the time of shipment.

PSOC™ Edge E84 HMI Kit

Infineon Technologies PSOC™ Edge E84 HMI Kit (KITPSE84HMITOBO1) is a hardware evaluation platform for rapid prototyping and evaluation of next-generation HMI for Edge AI applications. This Infineon kit provides a variety of sensors and interfaces to get started on HMI use cases and AI designs, in an application-centric form factor. The board features a PSOC™ Edge E84 MCU with advanced Edge AI capabilities, 128MB Octal-SPI NOR Flash, 64-MB Octal-SPI HYPER RAM, and a SIP-based wireless interface based on a Murata module with AIROC™ CYW55513 Wi-Fi® and BLUETOOTH® combo. This kit also includes a 480x480 display, USB camera, 60GHz radar, two analog microphones (I2S interface), four digital microphones (PDM interface), and an audio amplifier with a speaker.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
This Product Ships FREE

Pricing (PLN)

Qty. Unit Price
Ext. Price
590,30 zł 590,30 zł