IZD0032

Red Pitaya
892-IZD0032
IZD0032

Mfr.:

Description:
RF Development Tools SDRlab 122-16 Ext.Clock Standard kit

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: RF Development Tools
RoHS:  
REACH - SVHC:
Design Kits
Brand: Red Pitaya
Interface Type: I2C, SPI, UART
Product Type: RF Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: Red Pitaya
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
9030890100
JPHTS:
854370000
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDRlab External Clock Standard Kit

Red Pitaya SDRlab External Clock Standard Kit is designed to be used with an external clock oscillator for RF applications that operate at other frequencies, require a better quality clock, or clock synchronization. This starter kit is tailored for SDR and other RF applications and HF and 50MHz bands. The SDRlab external clock standard kit features no DC coupling and comes with two 16-bit ADCs having 50Ω inputs and 14-bit DACs having 50Ω outputs. This kit has three times bigger dual-core ARM Cortex A9 and Xilinx Zynq 7020 FPGA that provides more real-time processing capabilities. The SDRlab external clock standard kit offers 1Gbit Ethernet connectivity, USB 2.0, and WiFi connectivity using a WiFi dongle.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
20
Expected 1/20/2027
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
This Product Ships FREE

Pricing (PLN)

Qty. Unit Price
Ext. Price
4 288,59 zł 4 288,59 zł