Computing Komputery jednopłytowe

Wyniki: 997
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Seria Kształt i rozmiar produktu Marka procesora Rodzaj procesora Rdzeń Częstotliwość Maksymalna pojemność pamięci RAM Zainstalowana pamięć RAM Napięcie robocze zasilania Rodzaj interfejsu Minimalna temperatura robocza Maksymalna temperatura robocza Wymiary Opakowanie

BeagleBoard by Seeed Studio Single Board Computers BeagleBoard X15
BeagleBone BeagleBoard X15 Texas Instruments AM5728 ARM Cortex A15, ARM Cortex M4 1.5 GHz 2 GB 2 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0 106.68 mm x 101.6 mm
Seeed Studio Single Board Computers reComputer AI R2140-12 - Raspberry Pi High-Performance Edge AI Computer, Based on Raspberry Pi 5, Hailo-8 AI Acceleration Stick 16GB RAM
ARM Cortex-A76 ARM Cortex-A76 2.4 GHz
BCM Advanced Research Single Board Computers 3.5" Single Board Computer
Raptor Lake 3.5 in Intel Intel Core i3/i5/i7 i3-1315UE, i5-1335UE, i7-1365UE 12 V to 24 V USB 0 C + 60 C 146 mm x 102 mm
BCM Advanced Research Single Board Computers 3.5" Single Board Computer
Raptor Lake 3.5 in Intel Intel Core i3/i5/i7 i3-1315UE, i5-1335UE, i7-1365UE 12 V to 24 V USB 0 C + 60 C 146 mm x 102 mm
DFRobot Single Board Computers LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (16GB RAM, 500GB SSD, WiFi 6E)
Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm
congatec Single Board Computers Pico-ITX board with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Pentium J6426 Pentium J6426 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM)
Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm
Seeed Studio Single Board Computers reComputer AI R2130-12 - Raspberry Pi High-Performance Edge AI Computer, Based on Raspberry Pi 5, Hailo-8 AI Acceleration Module 8GB RAM
ARM Cortex-A76 ARM Cortex-A76 2.4 GHz
Luxonis Single Board Computers DepthAI: LUX-HRP HAT for Raspberry Pi
Raspberry Pi Intel Myriad X Myriad X GPIO, MIPI-CSI, USB
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 (Win11 Pro Activated) with 64GB eMMC, Linux and RP2040 Core
Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 (TELEC) - 64GB eMMC, Linux and RP2040 Core
Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 - with 64GB eMMC, Linux and RP2040 Core
Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio 102110550
Seeed Studio Single Board Computers ODYSSEY - X86J4125800 (TELEC)
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 0 C + 70 C 110 mm x 110 mm
Seeed Studio 102110679
Seeed Studio Single Board Computers ZimaBoard 432-X86 Single Board Server - Hardware Router personal cloud Plex Media Server - Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS
Seeed Studio 102110680
Seeed Studio Single Board Computers ZimaBoard 832-X86 Single Board Server - Hardware Router personal cloud Plex Media Server Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS
Seeed Studio 110991825
Seeed Studio Single Board Computers ODYSSEY Blue J4125 v2 Mini PC(TELEC) - Mini PC with 128GB M.2 SATA, Linux and RP2040 Core, dual 2.5 Gigabit Ethernet NICs
NexCOBOT Single Board Computers NEX650-ADU
NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX
NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
GIGAIPC Single Board Computers Whiskey Lakei3-8145U
10 x 10
GIGAIPC Single Board Computers Whiskey Lakei3-8145U
3.5" SBC
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0
Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm