Single Board Computers

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology Single Board Computers CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology CPCI-3630D E3950 M8G TPM2
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 2x GbE, COM (RS-232/422/485), 2x USB 2.0, PS/2 KB/MS,,line-in,line-out,and SATA connector and TPM 2.0 Non-Stocked
Min.: 1
Mult.: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology CPCI-ETA3525 9850HE M16 S128 ETT
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD, ETT - 40-70C Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HE Core i7-9850HE 32 GB 16 GB DP, Ethernet, PCIe, USB 2.0, USB 3.0 - 40 C + 70 C
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled Non-Stocked
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/XMC 2.0-R2,ETT,CC
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled Non-Stocked
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
NexAIoT Single Board Computers Low power embedded board with Intel Atom processor E3930
Non-Stocked
Min.: 10
Mult.: 1

EBC 357X-E3930 Intel Atom E3930 Atom E3930 GPIO - 40 C + 85 C 146 mm x 102 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor
Non-Stocked
Min.: 1
Mult.: 1

EBC358X-6413E 3.5 in Intel Atom x6413E Atom x6413E 2 GHz PCIe, SATA - 40 C + 80 C 146 mm x 105 mm
SECO Single Board Computers B68 system Intel Atom E3950, RAM 8 GB, eMMC 64GB, SSD 512 GB, Anti Tamper, Wi-Fi+LTE+miniDP Non-Stocked
Min.: 30
Mult.: 30

Intel Intel Atom E3950 Intel Atom E3950 18 V to 32 V I2C, USB - 40 C + 85 C 162.3 mm x 109.3 mm x 42.4 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 32GB - Mini-Fit power connector - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0 - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3825 a.1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te Non-Stocked
Min.: 100
Mult.: 100

A44 Pico-ITX Intel Atom E3825 Atom E3825 1.33 GHz - 40 C + 85 C
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + GEL BARR Non-Stocked
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + SILICONBARR Non-Stocked
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - eMMC 32GB - Mini-Fit power connector - serials present - ex. Temp. - Custom Solari Non-Stocked
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Atom E3950, 4GB LPDDR4, eMMC 8GB, Power terminal block, I210 GbE Ctrl, (GPIO 3.3V, PBL 12V, PL 3.3V) - Ind. Temp Non-Stocked
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Atom E3950, RAM 4GB, eMMC 16GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, Power terminal block, I210 Ctrl - Ind. Temp Non-Stocked
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp Non-Stocked
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W, 4GB RAM, eMMC 16GB, power supply Minifit connector, GbE I210, HDMI and DiplayPort++ stacked combo + LVDS - Ind.Temp Non-Stocked
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp Non-Stocked
Min.: 100
Mult.: 100

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 12 V Audio, PCIe, Serial, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Large Heatsink, industrial temperature
SBC-A62-J NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0 - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink, industrial temperature
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J, QUAD version (i.MX6Q,1GB RAM, 4GB eMMC) w/ large Heatsink, Ind. Temp
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Quad ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, SOLO version (CPU 800MHz i.MX6 Solo) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Solo ARM Cortex A9 800 MHz 2 GB 512 MB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm