Komputery jednopłytowe

 Komputery jednopłytowe
Single Board Computers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Single Board Computer manufacturers, including AAEON, Beagleboard, Raspberry Pi & more.
More...

Please view our large selection of single board computers below.
Wyniki: 1 008
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Seria Kształt i rozmiar produktu Marka procesora Rodzaj procesora Rdzeń Częstotliwość Maksymalna pojemność pamięci RAM Zainstalowana pamięć RAM Napięcie robocze zasilania Rodzaj interfejsu Minimalna temperatura robocza Maksymalna temperatura robocza Wymiary Opakowanie
Seeed Studio 102110679
Seeed Studio Single Board Computers ZimaBoard 432-X86 Single Board Server - Hardware Router personal cloud Plex Media Server - Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS
Seeed Studio 102110680
Seeed Studio Single Board Computers ZimaBoard 832-X86 Single Board Server - Hardware Router personal cloud Plex Media Server Intel Celeron N3450 x86 - SATA 6.0 Gb/s for pfsense PCIe x4 - UHD output Low post cost High-security traffic - Pre-installed CasaOS
Seeed Studio 110991825
Seeed Studio Single Board Computers ODYSSEY Blue J4125 v2 Mini PC(TELEC) - Mini PC with 128GB M.2 SATA, Linux and RP2040 Core, dual 2.5 Gigabit Ethernet NICs
NexCOBOT Single Board Computers NEX650-ADU

NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX

NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
GIGAIPC Single Board Computers Whiskey Lakei3-8145U
10 x 10
GIGAIPC Single Board Computers Whiskey Lakei3-8145U
3.5" SBC
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm