CURSENSORPROGGEN2TOBO1

726-CURSENSORPROGEN2
CURSENSORPROGGEN2TOBO1

Produc.:

Opis:
Current Sensor Development Tools CURRENT SENS ATV

Cykl życia:
Nowości w Mouser

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Infineon
Kategoria produktów: Narzędzia do rozbudowy rezystorów pomiarowych current sense
RoHS:  
Evaluation Kits
Current Sensor
TLE4973
Container
Marka: Infineon Technologies
Rodzaj produktu: Current Sensor Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: XENSIV
Nazwy umowne nr części: CUR SENSOR PROG GEN2 SP005859612
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Klasyfikacja pochodzenia
Kraj pochodzenia:
Polska
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

CUR SENSOR PROG GEN2 Development Board

Infineon Technologies CUR SENSOR PROG GEN2 Development Board is a utility board designed for interfacing TLE4973 Hall current sensors operating at 5V supply levels. This board is compatible with all TLE4973 (VSON, TISON, and TDSO) three-phase evaluation boards. The current sensor development board is used for performing live current-level readouts, diagnostic checks (eg. OCD check), EEPROM configuration, and calibration. This development board is AEC-Q100 qualified and is suitable for industrial and automotive applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Dostępność

Stany magazynowe: