SMD Crystal Crystals

Results: 978
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 19.216MHz 10ppm 338In Stock
1 000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1 000

19.2 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) 1 379In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 366In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals CSM-7X, 20MHz, 18pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 602In Stock
Min.: 1
Mult.: 1
: 1 000

20 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DN Reel, Cut Tape, MouseReel
ECS Crystals ECX-32, 25MHz, 10pF, +/-20ppm, +/-30ppm, -40C +85 C, 3225, 4-SMD, RoHS 517In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals ECX-64A, 25MHz, 20pF, +/-30ppm, +/-50ppm, -40C +85 C,RoHS 216In Stock
1 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 270In Stock
1 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1 000

27 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10ppm 25In Stock
Min.: 1
Mult.: 1
: 1 000

27 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10ppm 850In Stock
Min.: 1
Mult.: 1
: 1 000

30 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 735In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 1 643In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals ECX-2236B, 40MHz, 10pF, 10ppm, 10ppm, -20C +70 C, 1ppm Aging, 2520, 4-SMD, RoHS 1 653In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 982In Stock
Min.: 1
Mult.: 1
: 1 000

40 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals CSM-7X, 5MHz, 20pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 790In Stock
Min.: 1
Mult.: 1
: 1 000

5 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DN Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 7/10 ppm -10 +70 C 15O Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 190In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 19 pF 7 PPM 10 PPM - 10 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 19 pF ECX-53 7/15 ppm -40 +85 C 15O Max. ESR 5 x 3.2 mm 2 Pad SMD RoHS 843In Stock
Min.: 1
Mult.: 1
: 1 000

50 MHz 19 pF 7 PPM 15 PPM - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 6.00Mhz 100ppm -40c +125C 20pF 421In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 70 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CSM-7X, 6MHz, 20pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 2 556In Stock
Min.: 1
Mult.: 1
: 1 000

6 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 70 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DN Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 18pF 10ppm 10ppm -20 C 70 C 1 693In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 18 pF 10 PPM 10 PPM SMD-2 - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 18pF 10ppm 10ppm -20 C 70 C 1 053In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 18 pF 10 PPM 10 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -20 C 70 C 2 796In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 10 PPM 10 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Crystals 40.000 MHz 6pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 38In Stock
Min.: 1
Mult.: 1
: 3 000

40 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8MHZ 18pF 10ppm 10ppm -20 C 70 C 1 475In Stock
Min.: 1
Mult.: 1
: 1 000

8 MHz 18 pF 10 PPM 10 PPM SMD-2 - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
Epson Timing Crystals 5In Stock
340Expected 11/30/2026
Min.: 1
Mult.: 1

16 MHz 16 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 200 uW 2.5 mm 2 mm 0.5 mm FA-20H Bulk
Epson Timing Crystals 40MHz 10ppm 10pF -20C +75C 94In Stock
250Expected 10/28/2026
Min.: 1
Mult.: 1
: 250

40 MHz 10 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-20H Reel, Cut Tape, MouseReel