All Results (1 072)

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Staco SV-BAT-90-1.5K-1
Staco Battery Packs External Battery Pack, consisting of (1) strings of (3), for a total of (3) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-BAT-90-1.5K-2
Staco Battery Packs External Battery Pack, consisting of (2) strings of (3), for a total of (6) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Staco SV-ELE-10K-5200-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5208-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5220-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5230-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-5240-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6200-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6208-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6220-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6230-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6240-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-6K-5200-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-5208-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-5220-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-5230-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-5240-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6200-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6208-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6220-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6230-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-6240-P
Staco UPS - Uninterruptible Power Supplies UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.