Wszystkie wyniki (1 072)

Filtry

Opcje dostępności
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS
Staco SCV-ST4
Staco Power Outlet Strips Staco V/VP Rack Strip PDU, 5-20P to (10) 5-15/20R
Staco SD1010
Staco Power Transformers - Industrial Single, 10A, Motor 0-120Vin/140Vout

Staco SD1210
Staco Power Transformers - Industrial Single, 12A, Motor 0-120Vin, 0-120Vout

Staco SD1510
Staco Power Transformers - Industrial Single, 15A, Motor 0-120Vin/140Vout

Staco SD2510
Staco Power Transformers - Industrial Single, 25A, Open 0-120Vin/140Vout

Staco SD291
Staco Power Transformers - Industrial Single, 3A, Motor 120Vin, 120V/132Vout

Staco SD511
Staco Power Transformers - Industrial Single, 5A, Motor 0-120Vin/140Vout

Staco SV-ISO-10K-120
Staco UPS - Uninterruptible Power Supplies Staco SV-ISO-10K-120 Galvanic Isolation Transformer Module. For use with the Staco SV-ELE-10K UPS Power Module. Suitable for single phase 200, 208, 220, 230 or 240V input environments requiring 208/120, 240/120 or 120V output. The Isolation Transform
Staco SV-ISO-6K-120
Staco UPS - Uninterruptible Power Supplies Staco SV-ISO-6K-120 Galvanic Isolation Transformer Module. For use with the Staco SV-ELE-6K UPS Power Module. Suitable for single phase 200, 208, 220, 230 or 240V input environments requiring 208/120, 240/120 or 120V output. The Isolation Transformer
Staco SV-MBS-10K
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-MBS-10K Rack format external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 200, 208, 220, 230, or 240V input environments req
Staco SV-MBS-10K-R
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-MBS-10K-R external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 208 or 240V input environments requiring 208, 240, 208/120,
Staco SV-MBS-10K-W
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-MBS-10K-W Wall format external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 208 or 240V input environments requiring 208 or
Staco SV-PKITWMBS
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-PKITWMBS comprises a parallel tie cabinet including an external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 208 or 240V env
Staco SV10000RTEBC
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV10000RTEBC external battery cabinet, containing (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 11 battery cabinets may be connected to th
Staco SV-ELE-10K-5200FC
Staco Power Conditioners Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5200PC
Staco Power Conditioners Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5200-PFC
Staco Power Conditioners Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-5200-PPC
Staco Power Conditioners Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5208FC
Staco Power Conditioners Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5208PC
Staco Power Conditioners Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5208-PFC
Staco Power Conditioners Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-5208-PPC
Staco Power Conditioners Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5220FC
Staco Power Conditioners Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-5220PC
Staco Power Conditioners Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-5220-PFC
Staco Power Conditioners Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Singl