7443641000B

Wurth Elektronik
710-7443641000B
7443641000B

Produc.:

Opis:
Power Inductors - SMD WE-HCF LT3758 10uH 47.5A DCR=0.88mOhms AEC-Q200

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Wurth Elektronik
Kategoria produktów: Cewki indukcyjne mocy – SMD
RoHS:  
High Power Choke
Unshielded
10 uH
20 %
47.5 A
880 uOhms
25.1 A
- 40 C
+ 125 C
15 MHz
Standard
28 mm
19.4 mm
18.5 mm
Manganese Zinc (MnZn) Ferrite
AEC-Q200
WE-HCF
Tray
Aplikacja: High Current
Marka: Wurth Elektronik
Rodzaj rdzenia: Wirewound
Styl mocowania: PCB Mount
Produkt: Power Inductors
Rodzaj produktu: Power Inductors - SMD
Wielkość opakowania producenta: 20
Podkategoria: Inductors, Chokes & Coils
Styl styku: SMD/SMT
Jednostka masy: 43,100 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Chiny
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

AEC-Q200 SMD Power Inductors

Würth Elektronik AEC-Q200 Surface-Mount (SMD) Power Inductors are robust, high‑performance components for power management applications, combining strong electrical performance with compact surface‑mount packaging. With an AEC‑Q200 qualification, these inductors meet stringent automotive reliability standards and are designed to operate in harsh environments. The Würth Elektronik AEC-Q200 inductors are available across a wide inductance range and support a broad span of current ratings. These ranges make the inductors suitable for everything from low‑power filtering to high‑current DC‑DC conversion. AEC-Q200 inductors are optimized for efficiency, featuring low DC resistance to minimize power loss and high self‑resonant frequencies that enable reliable operation in high‑frequency switching circuits. Engineered for durability under vibration, thermal cycling, and long operational lifetimes, these components are used in automotive electronics, including control units, battery management systems, infotainment modules, and advanced driver assistance systems.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-HCF SMD High Current Inductors

Würth Elektronik WE-HCF SMD High Current Inductors are storage inductors for DC/DC switching regulators with very high power output and high efficiency.  The 2818 package size achieves a 10% lower DC resistance. In addition, the 2818 package size has a saturation current that is approximately 10% higher than that of other standard products on the market. Other features include magnetic shielding, very low core losses (MnZn), and current capability up to 32A.

Na stanie magazynowym: 176

Stany magazynowe:
176
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
640
Oczekiwane: 21.08.2026
Średni czas produkcji:
27
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
40,36 zł 40,36 zł
38,47 zł 192,35 zł
33,31 zł 333,10 zł
28,77 zł 575,40 zł