W3F11A1018AT1F

KYOCERA AVX
581-W3F11A1018AT1F
W3F11A1018AT1F

Mfr.:

Description:
Feed Through Capacitors 100V 100pF NP0 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Feed Through Capacitors
RoHS:  
100 pF
100 VDC
SMD/SMT
- 20 %, + 50 %
4 Terminal
1206 (3216 metric)
3.2 mm
1.6 mm
1.27 mm
Three Terminal Filter Capacitors
300 mA
0.89 mm
- 55 C
+ 125 C
C0G (NP0)
600 mOhms
W3F
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Frequency Range: 0 Hz to 5 GHz
Insulation Resistance: 1 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Feed Through Capacitors
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W2F/W3F SMD Feedthru Capacitors

KYOCERA AVX W2F/W3F SMD Feedthru Capacitors are ideal for EMI suppression, broadband I/O filtering, or VCC power line conditioning. KYOCERA AVX W2F/W3F filters feature a unique construction of a feedthrough capacitor to provide low parallel inductance and excellent decoupling capability. A large range of capacitor values is available in NP0 or X7R ceramic dielectrics.

Surface-Mount Feedthru Filters

KYOCERA AVX Surface-Mount Feedthru Filters are an ideal way to reduce broadband EMI in a small SMD package. The filters can help reduce cost designs by eliminating some types of L/C filters, increasing system reliability, and saving PCB space. These filters are offered in 0805 and 1206 single-element packages or 1206 four-element packages. KYOCERA AVX Surface-Mount Feedthru Filters feature a unique construction of a feedthrough capacitor for low parallel inductance and an excellent decoupling capability for all high di/dt environments, and significant noise reduction in digital circuits.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
5 000
Expected 8/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (PLN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 zł 1,88 zł
0,848 zł 8,48 zł
0,76 zł 76,00 zł
0,609 zł 304,50 zł
Full Reel (Order in multiples of 1000)
0,529 zł 529,00 zł
0,479 zł 958,00 zł
0,445 zł 2 225,00 zł
0,433 zł 4 330,00 zł
† A MouseReel™ fee of 27,00 zł will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 zł
Min:
1