Phoenix Contact TCP Thermal Device Circuit Breakers

Phoenix Contact TCP Thermal Device Circuit Breakers provide optimum protection against overload for power distribution systems. When the circuit breaker trips, the integrated switch function enables immediate reactivation. Unlike a fuse, the circuit breaker does not need to be replaced. The higher the overload, the faster the thermal device circuit breaker trips. Phoenix Contact TCP Thermal Circuit Breakers include 5A, 12A, 16A, and 20A plugs in a slim package for protecting devices with higher nominal currents.

Combined with the terminal block bases, these thermal circuit breakers can equip applications up to 250VAC and 72VDC with basic protection. TCP devices are well-suited for replacing existing fuses with re-closable variants, minimizing maintenance effort. The two-piece construction offers the convenience of a simple change-out. This Phoenix Contact series provides two distinct operational characteristics: on/off and trip reset or only trip reset.

Features

  • UL 1077 recognized
  • 10mm wide compact design
  • Fits flat-type fuse holders designed in accordance with ISO 8820-3 (DIN72581-3)
  • Bridgeable design
  • Rated for AC and DC applications
  • Includes 5A, 12A, 16A, and 20A plug versions

Applications

  • Protection against overload for inductive and resistive loads in power distribution systems, control cabinets, and equipment
  • Protection of actuators, sensors, motors, heating elements and fans, lighting, solenoid valves, transformers, and onboard networks
  • Resistant to high starting currents encountered when starting motors and switching on transformers
Opublikowano: 2022-10-28 | Zaktualizowano: 2025-07-07