Phoenix Contact RJ45 Industrial Sockets & Cable Connectors

Phoenix Contact RJ45 Industrial Sockets and Cable Connectors enable data rates up to 10Gbps in demanding industrial Ethernet applications. Phoenix Contact RJ45 Industrial Cable Connectors feature robust zinc die-cast housing in a one-piece design. This design provides high electromagnetic compatibility (EMC) protection and can be assembled in the field easily without special tools. RJ45 Industrial Sockets offer a robust design that provides high mechanical stability on the PCB and outstanding ESD and EMC properties.

Phoenix Contact RJ45 Industrial jacks and plugs feature data rates of up to 10Gbps and are particularly suitable for demanding industrial data-networking applications. Industrial plugs and jacks are perfectly suited for the industrial environment. These devices exceed IEC requirements, offering vibration resistance up to 20g (5g required), shock resistance up to 30g for 11ms (no set IEC test parameter), and bending (flexion) up to a retention force of 30 Newtons for 15 minutes (No set IEC test parameter).

Features

  • Sockets
    • Up to 10Gbps data rates
    • Integrated LED as a visual status indicator
    • -40°C to +105°C operating temperature range
    • THR and wave soldering processes
    • Tray packing
    • Straight and angled versions with optional shield springs
    • Vibration-resistant
    • Interference-free data transmission with high resistance to ESD and EMI
    • Compact design with space-saving footprint
  • Cable connectors
    • Up to 10Gbps data rates in accordance with CAT6A
    • AWG22 to AWG26 (rigid and flexible) conductor cross-sections
    • Up to 9mm cable diameters
    • IDC fast connection
    • Push-pull ADVANCE connector option
    • Vibration-resistant
    • Interference-free data transmission with high resistance to ESD and EMI
    • One-piece design for easy handling and connection without special tools

Applications

  • Industrial
  • Demanding Ethernet
Opublikowano: 2020-05-26 | Zaktualizowano: 2024-04-03