Phoenix Contact M12 Flush-type Device Connectors

Phoenix Contact M12 Flush-type Device Connectors with push-lock connection enable secure and convenient cabling without tools. The conductors are connected by opening the color-coded levers and support hands-free operation. These connectors offer an M20 fastening thread with anti-rotation protection. The M12 connectors feature front mounting, metal housing, and IP65/IP67 degrees of protection. These connectors offer easy assignment of individual litz wires with color coding and numerical marking of the contact holder levers. The M12 flush-type connectors provide fast and reliable connection of electric cables. These connectors operate at -40°C to 85°C (plug/socket) ambient temperature range.

Features

  • Easy and tool-free connection with push-lock connection
  • Reliable and quick connection of electric cables
  • Convenient connection of flexible conductors via lever
  • Easy assignment of individual conductors with color coding and numerical marking of contact holder levers
  • Front mounting
  • Metal housing
  • M20 fastening thread with anti-rotation protection
  • IP65 and IP67 degree of protection

Specifications

  • -40°C to 85°C (plug/socket) ambient temperature range
  • 7mm of stripping length of the individual wire
  • 29mm diameter housing
  • Rated voltages:
    • 48VAC of rated voltage
    • 60VDC of rated voltage
Opublikowano: 2021-09-06 | Zaktualizowano: 2022-03-11