Phoenix Contact Battery-Pole Connectors, Gen II
Phoenix Contact Battery-Pole Connectors (BPC), Gen II are second-generation connectors that support the same utility-level power transmission and have upgrades to the form factor. Upgrades to Gen II BPC connectors include the 350A plug seal being moved to the inside of the connector. A top latch and lock are used on 250A and 350A BPC Gen II. These upgraded Phoenix Contact connectors also feature busbar reinforcement for higher-tightening torque. The series is rated up to 350A and 1500VDC with an IP67 degree of protection. These UL 4128 battery-pole connectors are touch-proof and offer 360° rotation. Mechanical coding prevents polarity reversal.Features
- Up to 350A and 1500VDC rated
- IP67 degree of protection, ≥100 insertion cycles
- Mechanical coding prevents polarity reversal
- 360° rotation
- Touch-proof
- Cable assemblies are available upon request
- UL 4128
Applications
- Battery energy storage systems (BESS)
- Utility-scale energy storage systems
- Industrial-scale energy storage systems
Gen I Vs. Gen II Comparison
Opublikowano: 2025-08-15
| Zaktualizowano: 2025-08-24