Phihong PSA15R Interchangeable Plugs
Phihong PSA15R Interchangeable Plugs are limited power source, class II double insulated, high efficiency, EISA compliant wall plugs. The plugs are used for wireless communication, peripherals, portable equipment, and PDAs and has cUL/UL, SAA, and C-Tick safety approvals.
View Results ( 6 ) Page
| Numer części | Karta charakterystyki | Opis | Napięcie wyjścia – kanał 1 | Prąd wyjścia–kanał 1 |
|---|---|---|---|---|
| PSA15R-240P6-R | ![]() |
Wall Mount AC Adapters 15W 24V 0.62A Level VI | 24 VDC | 625 mA |
| PSC15R-050-R | ![]() |
Wall Mount AC Adapters 15W 5V 3A Level VI | 5 VDC | 3 A |
| PSA15R-150P6-R | ![]() |
Wall Mount AC Adapters 15W 15V 1A Level VI | 15 VDC | 1 A |
| PSA15R-120P6-R | ![]() |
Wall Mount AC Adapters 15W 12V 1.25A Level VI | 12 VDC | 1.25 A |
| PSA15R-480P6-R | ![]() |
Wall Mount AC Adapters 15W 48V 0.31A Level VI | 48 VDC | 310 mA |
| PSC15R-060-R | ![]() |
Wall Mount AC Adapters 15W 6V 2.5A Level VI | 5.9 VDC | 2.5 A |
Opublikowano: 2015-04-29
| Zaktualizowano: 2022-03-11