Particle Argon IoT Development Board

Particle Argon IoT Development Board is a powerful Wi-Fi® enabled development board. This board can either act as a standalone Wi-Fi endpoint or Wi-Fi enabled gateway for Particle Mesh networks. The Argon development board is based on the Nordic nRF52840 Bluetooth development tool and has built-in battery charging circuitry. This helps in easy connection with Li-Po and to deploy the local network in minutes. Particle Argon IoT Development Board connects existing projects to the Particle Device Cloud or acts as a gateway to connect an entire group of local endpoints.

The ARGNKIT IoT development kit includes Argon development board, mini breadboard, 2.4GHz flex antenna, and USB cable. The starter project includes two resistors of 220Ω, one red LED, and one photodiode.

Specifications

  • Espressif ESP32-D0WD 2.4GHz Wi-Fi co-processor
    • Onboard 4MB flash for ESP32
    • 802.11 b/g/n support
    • 802.11 n (2.4GHz) and up to 150Mbps
  • Nordic Semiconductor nRF52840 SoC
    • ARM Cortex-M4F 32-bit processor at 64MHz
    • 1MB flash and 256KB RAM
    • IEEE 802.15.4-2006: 250kbps
    • BLUETOOTH® 5: 2Mbps, 1Mbps, 500Kbps, and 125Kbps
    • Supports DSP instructions and HW accelerated Floating Point Unit (FPU) calculations
    • ARM Trustzone CryptoCell - 310 Cryptographic and security module
    • Up to 8dBm TX power (down to -20dBm in 4dB steps)
    • NFC-A tag
  • Onboard 2.4GHz PCB antenna for Thread/BLE (does not support Wi-Fi)
  • Onboard additional 2MB SPI flash
  • 20 mixed signal GPIO (6x Analog and 8x PWM), UART, I2C, and SPI
  • Micro USB 2.0 full speed (12Mbps)
  • Integrated Li-Po charging and battery connector
  • JTAG (SWD) connector
  • RGB status LED
  • Reset and mode buttons
  • Two U.FL connectors for external antennas (one for Thread/BLE and another for Wi-Fi)
  • Meets the Feather specification in dimensions and pinout
  • FCC, CE, and IC certified
  • RoHS compliant (lead-free)

Argon IoT Development Kit

Particle Argon IoT Development Board
Opublikowano: 2018-10-31 | Zaktualizowano: 2023-03-07