Panasonic Electronic Components Low-Profile ETQP-M-KV Automotive Power Inductors

Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors provide high heat resistance (up to +155°C) and high reliability using a composite metal core. Featuring a ferrous alloy magnetic material, these components offer excellent inductance stability over a broad temperature range. A gapless structure produces minimally audible (buzz) noise. These inductors have a 3mm or 4mm maximum height and are AEC-Q200 compliant. Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors are ideal as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability or DC/DC Boost and Buck converters.

Features

  • High heat resistance up to +155°C, including self-heating
  • Surface mount
  • High reliability
  • High bias current
  • Temperature stable
  • Low audible (buzz) noise
  • High-efficiency
  • Shielded construction
  • Low profile
    • 3mm maximum height (PCC-M0530M-LP and PCC-M0630M-LP)
    • 4mm maximum height (PCC-M0840M-LP and PCC-M1040M-LP)
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
  • DC/DC boost/buck converters

Specifications

  • Inductance, ±20% tolerance
    • 0.22µH (PCC-M0750M-LL)
    • 0.33µH to 10.0µH (PCC-M0530M-LP)
    • 0.68µH to 33.0µH (PCC-M0630M-LP and PCC-M0840M-LP)
    • 1.0µH to 47.0µH (PCC-M104M-LP)
  • Typical DCR at +20°C, ±10% tolerance
    • 0.71mΩ (PCC-M0750M-LL)
    • 4.85mΩ to 96.0mΩ (PCC-M0530M-LP)
    • 5.2mΩ to 206.0mΩ (PPCC-M0630M-LP)
    • 2.92mΩ to 118.0mΩ (PPCC-M0840M-LP)
    • 2.6mΩ to 132.0mΩ (PPCC-M1040M-LP)
  • Typical rated current
    • 2.9A to 12.7A (PCC-M0530M-LP)
    • 2.1A to 13.2A (PPCC-M0630M-LP)
    • 3.1A to 19.5A (PPCC-M0840M-LP)
    • 3.4A to 23.9A (PPCC-M1040M-LP)
    • 44A to 63.7A (PCC-M0750M-LL)
  • Dimensions
    • 5.5mm x 5mm x 3mm (PCC-M0530M-LP)
    • 6.4mm x 6mm x 3mm (PPCC-M0630M-LP)
    • 8.5mm x 8mm x 4mm (PPCC-M0840M-LP)
    • 10.7mm x 10mm x 4mm (PPCC-M1040M-L)
Opublikowano: 2022-06-06 | Zaktualizowano: 2025-08-19