Panasonic Chip Resistor Arrays
Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.Features
- High-density
- Improvement of placement efficiency
- Reference Standard: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 qualified
- RoHS compliant
- Placement efficiency of Chip Resistor Array is 2x, 4x, or 8x of the flat type chip resistor
Associated Tools
Opublikowano: 2019-09-06
| Zaktualizowano: 2023-08-10