ams OSRAM SFH 2401 Silicon PIN Photodiode

ams OSRAM SFH 2401 Silicon PIN Photodiode features enhanced blue and green sensitivity, allowing the device to pick up lower wavelengths easier than existing devices, making it an ideal design choice. The SFH 2401 silicon PIN photodiode features a spectral range of sensitivity of 300nm to 1100nm and a 950nm wavelength of maximum sensitivity. This PIN photodiode exhibits 76nA/lx spectral sensitivity, 13µA photocurrent, and 8.12mm2 radiant sensitive area. The ams OSRAM SFH 2401 silicon PIN photodiode operates within a -40°C to +85°C temperature range and comes in a clear epoxy DIL plastic package with high packing density. This photodiode device is ideally suited for industrial automation applications, including machine controls, light barriers, and vision controls.

Features

  • Silicon PIN photodiode with enhanced blue and green sensitivity
  • Clear epoxy DIL plastic package with high packing density
  • 300nm to 1100nm spectral range of sensitivity
  • 950nm wavelength of maximum sensitivity
  • ESD: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • 76nA/lx spectral sensitivity
  • 13µA photocurrent
  • 8.12mm2 radiant sensitive area
  • Solder control structure
  • Suitable for reflow soldering
  • -40°C to +85°C temperature range

Applications

  • Industrial automation:
    • Machine controls
  • Light barriers
  • Vision controls

Spectral Sensitivity & Directional Characteristics

Performance Graph - ams OSRAM SFH 2401 Silicon PIN Photodiode

Mechanical Dimensions

Mechanical Drawing - ams OSRAM SFH 2401 Silicon PIN Photodiode
Opublikowano: 2020-02-11 | Zaktualizowano: 2024-03-21