onsemi NVH660S75L4SPFx 6-Pack IGBT Modules

onsemi NVH660S75L4SPFx 6-Pack IGBT Modules are power modules from the VE-Trac™ Direct family of highly integrated power modules with industry-standard footprints. These IGBT modules integrate six Field Stop 4 (FS4) 750V Narrow Mesa IGBTs in a 6-pack configuration. The NVH660S75L4SPFx modules feature ultra-low stray inductance, fast recovery diode chip technologies, and a 4.2kV isolated DBC substrate. The NVH660S75L4SPFx IGBT modules are RoHS compliant and meet UL 94V-0 flammability rating. These IGBT modules suit hybrid and electric vehicle traction inverters and high-power converters.

Features

  • Direct or indirect cooling w/flat base heatsink
  • Ultra-low stray inductance
  • Tjmax = 175°C continuous operation
  • Low VCESAT and switching losses
  • Automotive grade FS4 750V Narrow Mesa IGBT
  • -40°C to 175°C operating junction temperature range
  • Fast recovery diode chip technologies
  • 4.2kV isolated DBC substrate
  • Easy to integrate 6-pack topology
  • Pb-free and RoHS compliant
  • Meet UL 94V-0 flammability rating

Applications

  • Hybrid and electric vehicle traction inverter
  • High power converters

Pin Description

onsemi NVH660S75L4SPFx 6-Pack IGBT Modules
Opublikowano: 2024-02-22 | Zaktualizowano: 2024-03-10