onsemi NCP1343PD100WGEVB Evaluation Board

onsemi NCP1343PD100WGEVB Evaluation Board is a 100W, USB Type-C PD3.0/PPS charger solution that supports NCP1343 quasi-resonant flyback controllers. These NCP1343 controllers are ideal for designing high-performance off-line power converters. The USB PD optimized new controllers enable small form factor design through highly integrated new functions. The NCP1343PD100WGEVB board helps to achieve high efficiency with boost follower CrM PFC control and high-frequency QR Flyback. At over 24W/in3, the design achieves 92.3% efficiency even at low-line input conditions.

Features

  • Supports NCP1343 Quasi-Resonant flyback controllers
  • 100W USB Type-C PD3.0/PPS charger solution
  • High efficiency with boost follower CrM PFC control
  • High-frequency QR flyback
  • 92.3% efficiency
Opublikowano: 2024-09-13 | Zaktualizowano: 2024-10-09