onsemi MC74VHCT374A D Flip-Flops

onsemi MC74VHCT374A D Flip-Flops are high-speed CMOS octal flip-flops with 3-state output fabricated with Silicon gate CMOS technology. These devices are 8-bit D-type flip-flops that are controlled by a clock input and an output enable input. The MC74VHCT374A  inputs are compatible with TTL levels. These flip-flops can be used as a level converter for interfacing 3.3V to 5V, because it has full 5V CMOS level output swings. The MC74VHCT374A output structures provide protection when VCC = 0V. These output structures help prevent device destruction caused by supply voltage input/output voltage mismatch, battery backup, hot insertion, etc. These devices are Pb-free, halogen-free, and RoHS-compliant.

Features

  • High speed:
    • fmax = 185MHz (typical) at VCC = 5V
    • fmax = 140MHz (typical) at VCC = 5V
  • Low power dissipation of ICC = 4A (maximum) at TA = 25°C
  • VNIH = VNIL = 28% high noise immunity
  • Power-down protection is provided
  • Balanced propagation delays
  • Designed for:
    • 2V to 5.5V (VHC)
    • 4.5V to 5.5V (VHCT)
  • -65°C to 150°C storage operating temperature range
  • -40°C to 85°C operating temperature range
  • Low noise:
    • VOLP = 0.9V (maximum) (VHC)
    • VOLP = 1.1V (maximum) (VHCT)
  • Pin and function compatible with other standard logic families
  • 4.5V to 5.5V DC supply voltage range
  • Latchup performance exceeds 100mA
  • ESD performance of human body model > 2000V
  • 276 FETs or 69 equivalent gates chip complexity
  • Pb-free, halogen-free, and RoHS compliant
Opublikowano: 2025-05-30 | Zaktualizowano: 2025-06-26