onsemi MC3x063A Monolithic Inverting Regulators

onsemi MC3x063A Monolithic Inverting Regulators are monolithic control circuits containing the primary functions required for DC-DC converters. Buck, Boost, and Inverting topologies are available. These devices consist of an internal temperature-compensated reference, comparator, and controlled duty cycle oscillator with an active current limit circuit, driver, and high current output switch. This series was designed to be incorporated in Step-Down/-Up and Voltage-Inverting applications with a minimum number of external components.

Features

  • 3.0V to 40V operation input range
  • Low standby current
  • Current limiting
  • Up to 1.5A output switch current
  • Adjustable output voltage
  • Up to 100kHz operating frequency
  • Precision 2% reference
  • NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
  • DFN8, PDIP-8, and SOIC-8 package options
  • Lead-free, Halogen-free/BFR-free, and RoHS compliant

Applications

  • Fan controllers
  • DC-DC power supplies
  • Cigarette Lighter Adapter (CLA)

Schematic

Schematic - onsemi MC3x063A Monolithic Inverting Regulators
Opublikowano: 2024-05-28 | Zaktualizowano: 2024-06-07