onsemi NFVA35065L32 Automotive Smart Power Rectifier

onsemi NFVA35065L32 Automotive Smart Power Rectifier is an advanced Automotive Smart Power Module (ASPM) that offers a high-performance inverter output stage for hybrid and electric vehicles. This ASPM comes with separate negative IGBT terminals for each phase that support a wide variety of control algorithms. The 3-phase 650V and 50A rectifier integrates an optimized gate drive of the built-in IGBTs to minimize EMI and losses. The NFVA35065L32 rectifier also provides multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring of the drive IC, and fault reporting. Typical applications include automotive high-voltage auxiliary motors such as climate e-compressors, oil/water pumps, and super/turbochargers.

Features

  • 27-pin DIP package ASPM
  • AEC, AQG3324 qualified, and PPAP capable
  • 3-phase 650V and 50A IGBT inverter with integrated gate drivers and protections
  • +175°C guaranteed short-circuit rated Field Stop (FS) trench IGBTs with stable EMI performance
  • Outstanding thermal resistance using AIN DBC substrate
  • Separated open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single-grounded power supply
  • Built-in LVIC temperature-sensing for temperature monitoring
  • Isolation rating of 2500Vrms for 1 minute
  • Pb-free and RoHS-compliant

Applications

  • Automotive high-voltage auxiliary motors
    • Climate e-compressors
    • Oil/water pumps
    • Super/turbochargers
    • Variety of fans

PIN Diagrams

INTERNAL BLOCK DIAGRAM

Block Diagram - onsemi NFVA35065L32 Automotive Smart Power Rectifier
Opublikowano: 2019-07-03 | Zaktualizowano: 2024-02-02