onsemi NCx2006x Operational Amplifiers
onsemi NCx2006x Operational Amplifiers provide rail-to-rail input and output operation, 3MHz bandwidth, and are available in single, dual, and quad configurations. The NCx2006x features a supply voltage from 1.8V to 5.5V over a temperature range of -40°C to +125°C. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 3MHz bandwidth.onsemi NCx2006x Amps have a slew rate of 1.2V/s while consuming 125µA of quiescent current per channel, at a 1.8V supply. The NCx2006x CMOS devices offer high input impedance and low bias currents making the components ideal for interfacing to a wide variety of signal sensors. The NCx2006x Amps are available in a variety of compact packages.
Features
- 3MHz bandwidth
- 1.8V to 5.5V wide supply range
- Rail-to-rail input and output
- 125µA per channel low supply current
- -40°C to +125°C temperature range
- NCV Prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
Applications
- Automotive
- Battery powered/ portable
- Sensor signal conditioning
- Low voltage current sensing
- Filter circuits
- Unity gain buffers
Opublikowano: 2019-11-11
| Zaktualizowano: 2024-02-02