Omron Industrial Automation D41 High-Coded Safety Door Switches

Omron Industrial Automation D41 High-Coded Safety Door Switches are tamper-proof to help prevent the bypassing of safety solutions and keep workers safe with high-coded RFID technology. These components feature a sensor paired with a high-level coded actuator and are compliant with the ISO 14119 safety directive. The D41 Safety Door Switches comply with ANSI/RIA 15.06 and are for applications involving full-body access (such as robotics and palletizers) in which operators could be trapped during maintenance or troubleshooting.

Features

  • High-coded safety switch featuring a sensor paired with a high-level coded actuator
  • Minimizes interlocking device bypassing and restricts access to hazardous areas like robotic cells and packaging lines
  • Contributes to a safe production environment and reducing accident rates
  • Improves safety management
  • Compliant with ISO 14119

Applications

  • Safety systems that are experiencing frequent bypassing
  • Machines failing to meet specifications due to tampering
  • Robotic systems and machine tools with full-body access
  • Palletizing and depalletizing systems

Specifications

  • RFID detection method
  • 125kHz frequency band
  • -6dBm maximum transmitter outputs
  • Time
    • 100ms maximum ON to OFF response
    • 200ms maximum risk
    • 2s to 5s maximum startup range
  • 24VDC (-15%/+10%) supply voltage
  • Overvoltage category III
  • Pollution degree 3
  • Protection class III
  • 100A conditional short-circuit current
  • 0.5Hz to 1Hz maximum switching frequency range
  • 32VDC rated insulation voltage
  • 0.8kV rated impulse withstand voltage
  • 0.5mA minimum operating current
  • 50,000 to 1,000,000 operations minimum mechanical durability range
  • IP65, IP66, IP67, and IP69 options
Opublikowano: 2021-12-02 | Zaktualizowano: 2022-03-11