Ohmite MCS SMD Metal Element Current Sense Resistors
Ohmite MCS SMD Metal Element Current Sense Resistors utilize resistive metal alloy mOhm technology. The MCS resistors from Ohmite also offer a 96% alumina substrate thermal dissipation protective layer, a Cu terminal electrode with lead-free termination (60% Sn, 40% Ni), and ultra-low resistance values from 0.005Ω to 0.05Ω. The MCS resistors have power ratings of 0.75W, 1W, and 2W and standard resistance values from 5mΩ to 50mΩ. These resistors are utilized in industrial electronics and power electronics.Features
- NiCu or MnCu resistive alloy, material TCR ±10ppm/°K
- Marking epoxy UL-94-V0 conformal
- 96% alumina substrate thermal dissipation protective layer
- Ultra-low resistance values of 0.005Ω to 0.50Ω
- Precision resistance alloy (NiCr20AISi, or CuMnNi), material selected for low TCR (<50ppm/°C)
- 1W and 2W power rating options
- RoHS compliant
Applications
- Industrial and power electronics
- Power supplies
- DC/DC converters
- AC/DC converters
- Motor controllers
- Automotive electronics
- Battery charger, PC, PDA, and 3C products
- Telecommunications
- White goods
View Results ( 7 ) Page
| Numer części | Karta charakterystyki | Rezystancja | Moc znamionowa | Kod typu – cale | Kod typu – mm | Długość | Wysokość |
|---|---|---|---|---|---|---|---|
| MCS1632R030DER | ![]() |
30 mOhms | 1 W | 1307 | 3317 | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) |
| MCS1632R005DER | ![]() |
5 mOhms | 1 W | 1307 | 3317 | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) |
| MCS1632R010DER | ![]() |
10 mOhms | 1 W | 1307 | 3317 | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) |
| MCS1632R015DER | ![]() |
15 mOhms | 1 W | 1307 | 3317 | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) |
| MCS1632R020DER | ![]() |
20 mOhms | 1 W | 1307 | 3317 | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) |
| MCS1632R050DER | ![]() |
50 mOhms | 1 W | 1307 | 3317 | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) |
| MCS1632R025DER | ![]() |
25 mOhms | 1 W | 1307 | 3317 | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) |
Opublikowano: 2013-10-03
| Zaktualizowano: 2024-05-07