Ohmite 14A Axial Current Sense Resistors

Ohmite 14A Series Alumina Body Current Sense Resistors feature a high-temperature ceramic body which allows higher power densities than similar products that utilize silicone-based epoxy molding compounds. Ideal for current sensing applications, the 14A Series Resistors from Ohmite have an internal construction that involves a straight, low inductance, 3-piece welded metal element at standard 1% tolerance. Ohmite 14A Series Alumina Body Current Sense Resistors offer a 4W power rating and a temperature range from -55ºC to +275ºC.

Features

  • Ideal for current sensing applications
  • 1% tolerance standard
  • Fixed resistance measuring point
  • Low inductance
  • RoHS compliant
  • 4W
  • 0.004 to 0.051Ω
Opublikowano: 2009-05-01 | Zaktualizowano: 2022-03-11