NXP Semiconductors Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.

NXP Load Switches integrate reverse voltage protection, over-voltage protection, over-current protection, and over-temperature protection. These protection features prevent damage to the load switch and the components it supplies when a system fail event is detected. Integrated slew-rate control reduces the inrush current when supplying a sub-system.

Features

  • Wide input voltage range of 1.1V to 20V for design flexibility
  • Low RON of 20mΩ (typical) for low loss across the switch
  • Overvoltage tolerant threshold control logic eliminates external level shifters
  • Integrated resistor to discharge load capacitance when the switch is disabled
  • Reverse voltage protection
  • Low power off-leakage current for extended battery life
  • Under-voltage lockout ensures the switch remains disabled when a voltage less than the operating range is applied
  • Over-temperature shutdown prevents any damage to switch and downstream peripherals

Applications

  • Battery charging control in cell phones
  • Power management in battery-operated electronics
  • Power supply routing, isolation, and distribution

Example Block Diagram (NX30P6093A)

NXP Semiconductors Integrated Load Switches
Opublikowano: 2015-02-10 | Zaktualizowano: 2026-02-27