NXP Semiconductors LPCXpresso51U68 Development Board (OM40005)

NXP LPCXpresso51U68 Development Board (OM40005) provides a powerful and flexible evaluation and prototyping platform for the LPC51U68 Arm® Cortex®-M0+ Microcontroller. The LPCXpresso51U68 Board is designed to leverage the power-efficiency and cost-sensitive capabilities provided by the LPC51U68 MCU. The LPCXpresso51U68 Board also features an onboard CMSIS-DAP / SEGGER J-Link compatible debug probe.

The LPCXpresso51U68 can be used with a wide range of development tools, including the NXP MCUXpresso Integrated Development Environment (IDE) and other popular toolchains,  including IAR and Keil. MCUXpresso configuration tools and extensive SDK drivers/examples are available for the board at mcuxpresso.nxp.com.

Features

  • LPC51U68JBD64 32-bit ARM Cortex-M0+ MCU
    • 96KB SRAM; 256KB Flash
    • 10mm x 10mm LQFP64 (Plastic Low Profile Quad Flat Package; 64-leads)
  • Onboard, high-speed USB-based, Link2 debug probe with Arm’s CMSIS-DAP and SEGGER J-Link protocol options
  • Link2 probe can be used with on-board LPC51U68 or with an external target
  • Support for external debug probes
  • Tri-color LED
  • Target Reset, ISP, and Wake buttons
  • Expansion options based on Arduino UNO and PMod, plus additional expansion port pins
  • On-board 1.8/3.3V or external power supply options
  • Built-in power consumption measurement
  • UART, I2C, and SPI port bridging from LPC51U68 target to USB via the on-board debug probe
  • FTDI UART connector

Videos

Opublikowano: 2018-05-30 | Zaktualizowano: 2022-11-29