NXP Semiconductors KITFS85AEEVM FS84/FS85 Evaluation Board
NXP Semiconductors KITFS85AEEVM FS84/FS85 Evaluation Board enables demonstration and validation of the FS8400 and FS8500 Fail-safe System Basis Chips. The KITFS85AEEVM is targeted at 24V truck applications. The KITFS85AEEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The KITFS85FRDMEVM Evaluation Board includes a superset device (MC33FS8530AE0S), allowing tests on all the FS8400 and FS8500 derivatives. The pre-installed FS8500 has not been programmed, allowing the user to configure the OTP for an application's needs. For design flexibility, the OTP can be burned up to 3 times.Features
- Includes MC33FS8530AE0S superset device, allowing evaluation of all FS8400 and FS8500 derivatives
- Digital signals, including SPI, I2C, and RSTb are accessible through connectors
- Wake1 pin includes ignition switch for control
- VBAT switch is available to power On or Off the device
- VBAT power supply connectors (Jack and Phoenix)
- PRE output capability up to 10.0A (external MOSFET)
- VBUCK1/2 in Standalone (default) or Multiphase mode
- VBUCK3 up to 3.6A peak
- VBOOST 5.0V or 5.74V, up to 400mA
- LDO1 and LDO2, from 1.1V to 5.0V, up to 400mA
- Ignition key switch
- FS0B external safety pin
- Embedded USB connection for easy connection to software GUI (access to SPI/I2C bus, IOs, RSTB, FS0B, INTB, Debug, MUX_OUT, regulators)
- LEDs that indicate signal or regulator status
- Support for OTP fuse capabilities
- USB connection for register access, OTP emulation, and programming
Kit Contents
- KITFS85AEEVM FS84/FS85 Evaluation Board
- Power supply mating connectors
- USB cable
Required Equipment
- Power supply
- 8V to 60V voltage range
- Adjustable 1.0A to 6.0A current limit
- Windows PC workstation with available USB
Board Layout
Opublikowano: 2020-03-27
| Zaktualizowano: 2024-10-30