NXP Semiconductors Kinetis KV1x Microcontrollers

NXP Semiconductors Kinetis KV1x Microcontrollers (MCU) are based upon the Arm® Cortex®-M0+ class cores and are the entry point of the Kinetis V series. This Cortex-M0+ core runs at 75MHz with hardware square root and divide capability and delivers a 35% increase in performance in math-intensive applications. NXP KV1x MCUs also feature dual 16-bit Analog-to-Digital Controllers (ADC), multiple motor control timers, and up to 32KB of flash memory.

Features

  • 75MHz Cortex-M0+ core with hardware square root and divide block
  • 4-channel Direct Memory Access (DMA) 
  • 2 x 16-bit ADCs with two capture and hold circuits
  • 1 x 6-channel and 2 x 2-channel programmable FlexTimers 
  • 12-bit DAC and 2 x ACPMs (analog comparators)
  • Dual watchdogs compliant with IEC 60730 safety regulation requirements
  • Broad family scalability with hardware and software compatibility

Applications

  • Consumer home appliances
  • Industrial
    • Pumps
    • Industrial compressors
  • Motor control
    • Brushless DC (BLDC) motors

Block Diagram

Block Diagram - NXP Semiconductors Kinetis KV1x Microcontrollers
Opublikowano: 2018-12-04 | Zaktualizowano: 2023-03-23