Nordic Semiconductor nRF52840 Multi-Protocol 2.4GHz SoC

Nordic Semiconductor nRF52840 Multi-Protocol System-on-Chip (SoC) is an ultra-low power, highly flexible single chip solution ideal for short range wireless applications. The embedded 2.4GHz transceiver supports BLUETOOTH® 5.2 / BLUETOOTH Low Energy, 802.15.4 / Thread, ANT/ANT+, and proprietary 2.4GHz protocols. This SoC is on-air compatible with existing Nordic nRF52 and nRF51 products. The Dynamic Multi-protocol feature of the nRF52840 allows concurrent BLUETOOTH 5.2 and Thread wireless connectivity. Dynamic Multi-Protocol ensures the radio hardware’s operational time is shared between the protocols, allowing both to remain connected. Transmitting and receiving data using one protocol does not interfere with the other link during concurrent support.

The nRF52840 SoC is built around a 32-bit, 64MHz Arm® Cortex®-M4F CPU with 1MB flash and 256kB RAM on chip. This CPU configuration supports DSP instructions, HW accelerated Floating Point Unit (FPU) calculations, single-cycle multiply and accumulate, and hardware divide for energy-efficient processing complex operations.

The nRF52840 SoC employs power and resource management to maximize application energy efficiency and battery life. The supply range between 1.7V and 5.5V supports primary and secondary cell battery technologies and direct USB supply without the need for external regulators. All peripherals have independent and automated clock and power management to ensure they are powered down when not required for task operation to keep power consumption to a minimum without the application having to implement and test complex power management schemes. The nRF52840 has a comprehensive system of automated and adaptive power management features. These features are built into all aspects of device operation from power supply switching, to peripheral bus/EasyDMA memory management, and automated shut down of all but the absolute essential peripherals required to perform a task.

Best-in-class security is provided by the on-chip Arm TrustZone® CryptoCell. A full-speed (12Mbs) USB 2.0 controller is also included on-chip. An extensive range of peripherals are available with a number of high-performance digital interfaces such as high-speed SPI (32MHz) and quad SPI (32MHz) to allow direct interfacing to displays and external memory sources. The nRF52840 SoC also features over-the-air device firmware upgrade (OTA-DFU) support. This allows in-the-field updates of application and/or protocol stacks.

NFC™-A tag support is included on-chip. NFC Type 2 and Type 4 tag emulation protocol stacks are provided by Nordic opening up a range of new applications, like NFC payment, and improved user experience for existing BLE applications with Out-of-Band (OOB) pairing. OOB pairing using NFC simplifies the process of authenticated pairing between two BLUETOOTH devices by exchanging authentication information over an NFC link.

The nRF52840 SoC is offered in a compact 7mm x 7mm AQFN73 package with 48 available GPIO.

Features

  • Dynamic multi-protocol transceiver
    • BLUETOOTH 5 / BLUETOOTH low energy
    • IEEE 802.15.4/Thread
    • ANT/ANT+
    • Proprietary 2.4GHz
  • Arm Cortex-M4 32-bit processor with FPU, 64MHz
  • Up to 111dB link budget for BLUETOOTH long-range mode
  • Full-speed 12Mbs USB controller
  • On-chip NFC-A tag for Out-of-Band (OOB) pairing
  • Software stacks available as downloads
  • Application development independent of the protocol stack
  • +8dBm to -20dBm programmable output power from 
  • -96dBm Sensitivity for BLUETOOTH low energy
  • On-air compatible with nRF52 and nRF51
  • Arm Cryptocell CC310 cryptographic accelerator
  • 1.7V to 5.5V supply voltage range
  • SPI/UART/PWM interfaces 
  • Programmable peripheral interface (PPI)
  • 32MHz SPI interface 
  • 32MHz quad SPI interface 
  • RSSI (1dB resolution)
  • EasyDMA for all digital interfaces
  • RAM mapped FIFO using EasyDMA
  • 12-bit/200K SPS ADC
  • 128-bit AES/ECB/CCM/AAR co-processor
  • Single-ended antenna output (on-chip balun)
  • On-chip DC-DC buck converter
  • Quadrature demodulator
  • Up to 25mA regulated supply for external components
  • 7mm x 7mm AQFN73 package 

Applications

  • Advanced wearables
    • Connected watches
    • Advanced personal fitness devices
    • Wearables with wireless payment
    • Connected health
    • Virtual/augmented reality applications
  • IoT
    • Smart Home sensors and controllers
    • Industrial IoT sensors and controllers
  • Interactive entertainment devices
    • Advanced remote controls
    • Gaming controllers

Videos

Opublikowano: 2018-01-22 | Zaktualizowano: 2026-10-07