Nichicon GYB Capacitors
Nichicon GYB Capacitors are conductive polymer hybrid aluminum electrolytic capacitors that deliver a long life of 10,000 hours at +105°C. This high temperature, high ripple current capacitors were developed in response to demands for higher-performance aluminum electrolytic capacitors. Nichicon GYB Capacitors are ideal for use in consumer electronics and industrial machinery applications.Features
- Long life of 10,000 hours at 105°C
- High reliability
- High ripple current
- High temperature
- Low ESR
- Low impedance
- Anti-solvent feature
- Chip-type terminal shape
- Surface mount
- Compliant with RoHS directive (2011/65/EU)
Applications
- Consumer electronics
- Industrial machinery
Specifications
- 10,000 hours at +105°C
- 25V to 63V rated voltage range
- 10µF to 330µF rated capacitance range
- -55°C to +105°C category temperature range
Dimensions
Opublikowano: 2018-06-26
| Zaktualizowano: 2025-08-18