Nexperia PMEG030V Low VF Schottky Barrier Rectifier

Nexperia PMEG030V Low VF Schottky Barrier Rectifier is encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package. The PMEG030V features a very low forward voltage with a high power capability due to clip-bond technology.

Features

  • Very low forward voltage
  • High power capability due to clip-bond technology
  • Small and thin SMD plastic package

Applications

  • High-efficiency DC-to-DC conversion
  • Low voltage rectification
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • OR-ing
Opublikowano: 2022-09-07 | Zaktualizowano: 2022-09-14