Nexperia NXT4557 SIM Card Interface Level Translator
Nexperia NXT4557 SIM Card Interface Level Translator is built for interfacing a SIM card with a single low-voltage host-side interface. The NXT4557 consists of three-level translators to convert the data, RST, and CLK signals between a SIM card and a host microcontroller. The translator features a high-speed level translation capable of supporting class-B, class-C SIM cards, and HIGH EN pin that enables the normal operation of the translator. The device is compliant with all ETSI, IMT-2000, and ISO-7816 SIM/Smart card interface requirements. Typical applications include a wide range of SIM card attached devices, including mobile and personal phones, wireless modems, and SIM card terminals.Features
- Support SIM cards and eSIM with supply voltages 1.62V to 3.3V
- 1.08V to 1.98V host micro-controller operating voltage range
- Automatic level translation of I/O, RST, and CLK between SIM card and host side interface with capacitance isolation
- Incorporates shutdown feature for the SIM card signals according to ISO-7816-3
- High Vdis(UVLO_AC) switching level, arranging quick shut down when VCC_SIM powers down
- Integrated pull-up resistors; no external resistor required
- Integrated EMI Filters suppress higher harmonics of digital I/Os
- A HIGH EN signal enables the translation of the signals
- Low current shutdown mode <1μA
- Supports clock speed beyond 5MHz clock
- Pb-free, Restriction of Hazardous Substances (RoHS) compliant, and free of halogen and antimony (Dark Green compliant)
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 exceeds 2kV
- CDM ANSI/ESDA/JEDEC JS-002 exceeds 1kV
- IEC61000-4-2 level 4, contact and air discharge on all SIM card-side pins are 8kV and 15kV
- Available in a 10-pin XQFN package
Applications
- NXT4557 can be used with a range of SIM card attached devices including:
- Mobile and personal phones
- Wireless modems
- SIM card terminals
Functional Diagram
Application Circuit Diagram
Additional Resources
Opublikowano: 2022-04-28
| Zaktualizowano: 2022-09-05