Nexperia BAS16L High-Speed Switching Diodes
Nexperia BAS16L High-Speed Switching Diodes are encapsulated in a leadless ultra-small DFN1006BD-2 (SOD882BD) SMD plastic package with side-wettable flanks. These diodes operate at trr ≤4ns high switching speed, VRRM ≤100V repetitive peak reverse voltage, low capacitance, and VR ≤100V reverse voltage. The BAS16L diodes feature ultra-small, leadless SMD plastic packages that are AEC-Q101 qualified and are used in applications such as high-speed switching and general-purpose switching.Features
- trr ≤4ns high switching speed
- VRRM ≤100V repetitive peak reverse voltage
- VR ≤100V reverse voltage
- Low leakage current
- Low capacitance
- Ultra-small and leadless SMD plastic package
- AEC-Q101 qualified
Applications
- High-speed switching
- General-purpose switching
Characteristics Curve
View Results ( 3 ) Page
| Numer części | Opakowanie/obudowa | Vf – Napięcie przewodzenia | Minimalna temperatura robocza | Maksymalna temperatura robocza | Pd – strata mocy | RoHS – Mouser | Szczytowe napięcie wsteczne | Max. udar prądowy |
|---|---|---|---|---|---|---|---|---|
| BAS16LS-QYL | DFN-1006BD-2 | 1.25 V | - 55 C | + 150 C | 645 mW | Y | 100 V | 4 A |
| BAS16L,315 | DFN-1006-2 | 1.25 V | - 65 C | + 150 C | Y | 100 V | 4 A | |
| BAS16LSYL | SOD-882BD-2 | 1.25 V | - 55 C | + 150 C | 345 mW | Y | 100 V | 4 A |
Opublikowano: 2021-12-06
| Zaktualizowano: 2023-10-30