New at Mouser: NXP Semiconductors MCX Microcontrollers for Intelligent Motor Control and Machine Learning Applications

Komunikat o nowym produkcie

Połącz się z nami


March 21, 2024Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping the MCX industrial and IoT microcontrollers (MCUs) from NXP Semiconductors. These new MCUs are high-performance, low-power microcontrollers with intelligent peripherals and accelerators for secure, intelligent motor control and machine-learning applications.

NXP’s new MCX N series microcontrollers, available from Mouser, are powered by Arm® Cortex®-M33 CPUs, with hardware-accelerated peripherals, communications, and signal processing for scalability and ease of development. The MCX N’s low-power cache boosts system performance, while the dual-bank flash and full ECC RAM safety support system enhances security. Select MCX N devices include NXP’s eIQ® Neutron neural processing unit (NPU) for machine learning applications. The MCX N series also includes EdgeLock® Secure Enclave, Core Profile, offering a secure-by-design approach for secure boot with an immutable root-of-trust and hardware-accelerated cryptography.

The NXP MCX A series microcontrollers, also available from Mouser, facilitate smaller package and board designs with scalable device options, low power, and intelligent peripherals. Designed to support more GPIO pins for additional external connections and operating up to 96MHz with high levels of analog integration, the MCX A series boasts a wide range of peripherals, including timers delivering three complementary pulse width manipulation (PWM) pairs with deadband insertion, (4Msps 12-bit ADC) together with hardware windowing and averaging features. The MCX A series delivers critical functionality to system performance with an innovative power architecture designed to sustain high utilization of I/O and power efficiency with a simple supply circuit in a smaller footprint.

NXP Semiconductors FRDM-MCXN947 and FRDM-MCXA153 Fast Retrieval and Data Manipulator (FRDM) development boards are low-cost, compact, and scalable development platforms for rapid prototyping using the MCUXpresso development tools. The FRDM-MCXN947 features the MCX N series, addressing a wide range of applications featuring high levels of integration, on-chip accelerators, intelligent peripherals, and advanced security. The FRDM-MCXA153 features the MCX A series with scalable device options, low power, and intelligent peripherals.

To learn more about the MCX N series MCUs, visit https://www.mouser.com/new/nxp-semiconductors/nxp-mcx-n-mcus/. For the MCX A series, visit https://www.mouser.com/new/nxp-semiconductors/nxp-mcx-a-mcus/.

To learn more about the MCX FRDM development boards, visit https://www.mouser.com/new/nxp-semiconductors/nxp-mcx-n-boards/ and https://www.mouser.com/new/nxp-semiconductors/nxp-mcx-a-boards/.

 

Firma Mouser to autoryzowany globalny dystrybutor, który oferuje najszerszy wybór półprzewodników i podzespołów elektronicznych — dostępnych na stanie i gotowych do wysyłki. Klienci firmy Mouser mogą oczekiwać w 100% certyfikowanych, oryginalnych produktów, których pochodzenie od każdego partnera produkcyjnego jest w pełni identyfikowalne. Aby przyśpieszyć pracę klientów nad tworzeniem nowych projektów, witryna firmy Mouser jest wyposażona w obszerną kolekcję zasobów technicznych, m.in. Centrum zasobów technicznych. Ponadto umożliwia dostęp do kart katalogowych produktów, projektów referencyjnych dotyczących poszczególnych dostawców, uwag na temat zastosowań, technicznych informacji o projektach, narzędzi inżynierskich i innych potrzebnych materiałów.

O firmie Mouser

2026 - Mouser to wiodący autoryzowany dystrybutor komponentów elektronicznych i automatyki przemysłowej. W naszej ofercie znajduje się ponad 6,8 miliona produktów od ponad 1200 producentów – to najszerszy wybór dostępny od ręki. Nasz dział komponentów elektronicznych obsługuje inżynierów projektantów oraz specjalistów ds. zakupów, wprowadzając na rynek nowe produkty z zakresu półprzewodników, elementów pasywnych, złącz oraz powiązanych technologii elektronicznych. Dział automatyki przemysłowej pomaga firmom projektować, tworzyć i utrzymywać urządzenia oraz procesy produkcyjne, dostarczając najnowsze czujniki, panele, sterowniki PLC i układy sterowania silnikami, które są dostępne w magazynie i gotowe do natychmiastowej wysyłki.

Firma Mouser zapewnia najlepszą w swojej klasie obsługę klienta dzięki 28 oddziałom na całym świecie, które oferują wsparcie w lokalnym języku, walucie i strefie czasowej. Nasze najnowocześniejsze centrum dystrybucyjne w Dallas w Teksasie ma powierzchnię blisko 140 tysięcy metrów kwadratowych. Codziennie wysyłamy stąd produkty do ponad 650 000 klientów znajdujących się w 223 krajach i terytoriach na całym świecie. Więcej informacji można znaleźć na stronie https://www.mouser.com.

Znaki handlowe

Mouser i Mouser Electronics to zarejestrowane znaki handlowe firmy Mouser Electronics, Inc. Wszystkie inne produkty, logotypy i nazwy firm wymienione w niniejszym dokumencie mogą być znakami handlowymi ich właścicieli.

W sprawie dodatkowych informacji prosimy o kontakt:
Kevin Hess, Mouser
Starszy Wiceprezes ds. Marketingu
+1 (817) 804-3833
W sprawie zapytań prasowych prosimy o kontakt:
Kelly DeGarmo, Mouser
Kierownik ds. komunikacji korporacyjnej i relacji z mediami
+1 (817) 804-7764