Mouser Electronics Announces Global Distribution Agreement with murrplastik for Smart Cable Management Solutions

Do natychmiastowej publikacji

Połącz się z nami


Learn more about murrplastik products available from Mouser
Learn more about murrplastik products available from Mouser

January 13, 2026Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, today announces a global distribution agreement with murrplastik, a leader in smart cable management systems and components for various industries and sectors worldwide. murrplastik's diverse portfolio includes products such as labeling systems, conduit and coupling systems, cable drag chains, cable entry systems, and dress packs for robotic applications. Additionally, they also manufacture products for the automotive industry and plastic products for the medical field.

This new agreement enhances Mouser's offering of reliable, high-performance cable management solutions that support modern industrial automation, machine building, robotics, and control panel applications.

The murrplastik Type KDL/E cable entry systems, now available from Mouser, feature an open-top, single-piece frame that enables quick insertion of pre-assembled cables. The snap-in design eliminates the need for screws, allowing fast and easy assembly. The KDL/E cable entry systems are suitable for standard cutouts for 16- and 24-pin industrial connectors and include a catch hook for 1.5mm to 2mm plate thickness. The systems are made of a polyamide 6.6 material, feature a UL 94V-0 flammability rating, and an IP54 protection rating when used with suitable grommets and cables.

The Type KDT/X cable entry grommets allow pre-assembled cables to be easily routed into and through control cabinets. The KDT/X series is designed for use with Murrplastik's KDL/C, KDL/D, and KDL/H cable entry systems, the KDT/X series is made from durable thermoplastic elastomer (TPE) and is UV-resistant, according to ISO 4892-2 standards.

The Type MSV conduit fittings are constructed with specially modified polyamide 6 that is free from halogen, phosphorus, and cadmium. These fully assembled fittings ensure that no parts are lost during shipping or installation. The murrplastik MSV conduit fittings comply with RoHS and ECE 324 R 118 standards and offer resistance to alcohol, grease, fuel, and mineral oil.

The Type KDL/D cable entry systems are offered in three variants. The KDL/D and KDL/D FDA versions are designed for standard cutouts for 6- to 24-pin industrial connectors and feature a 2-piece or 3-piece frame. The FDA compliant, ECOLAB approved KDL/D FDA version is ideal for use in food and pharmaceutical environments. The KDL/D-Mono series features a round, splitable construction for pre-assembled cables and standard M25, M32, M40, and M50 cutouts. All KDL/D cable entry systems provide an IP65 protection rating when used with suitable grommets and cables.

To learn more about murrplastik products available from Mouser, visit https://www.mouser.com/manufacturer/murrplastik/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Firma Mouser to autoryzowany globalny dystrybutor, który oferuje najszerszy wybór półprzewodników i podzespołów elektronicznych — dostępnych na stanie i gotowych do wysyłki. Klienci firmy Mouser mogą oczekiwać w 100% certyfikowanych, oryginalnych produktów, których pochodzenie od każdego partnera produkcyjnego jest w pełni identyfikowalne. Aby przyśpieszyć pracę klientów nad tworzeniem nowych projektów, witryna firmy Mouser jest wyposażona w obszerną kolekcję zasobów technicznych, m.in. Centrum zasobów technicznych. Ponadto umożliwia dostęp do kart katalogowych produktów, projektów referencyjnych dotyczących poszczególnych dostawców, uwag na temat zastosowań, technicznych informacji o projektach, narzędzi inżynierskich i innych potrzebnych materiałów.

O Mouser

2026 - Firma Mouser Electronics jest autoryzowanym dystrybutorem półprzewodników i podzespołów elektronicznych skoncentrowanym na wprowadzaniu nowych produktów pochodzących od partnerów produkcyjnych. Witryna mouser.com, która służy globalnej społeczności inżynierów elektroników i klientów, jest dostępna w wielu językach, obsługuje wiele walut i oferuje ponad 6,8 miliona produktów od ponad 1200 wytwórców. Firma Mouser ma 28 ośrodków wsparcia na całym świecie, które zapewniają najlepszą w swojej klasie obsługę w lokalnych językach oraz w lokalnej walucie i strefie czasowej. Firma wysyła towary do ponad 650 000 klientów z ponad 223 krajów i terytoriów ze swojego nowoczesnego centrum o powierzchni 93 000 metrów kwadratowych, które znajduje się w obszarze metropolitalnym Dallas w Teksasie. Aby uzyskać więcej informacji, odwiedź witrynę https://www.mouser.com.

About murrplastik

2026 - murrplastik develops, produces, and distributes smart cable management systems and components for various industries and sectors worldwide. These cable management systems are designed for industrial machine automation, robotics, and maritime industries. Products include cable drag chain systems, flexible conduit and fitting systems, cable entry and holding systems, and wire marking, labeling, and engraving systems.

Znaki handlowe

Mouser i Mouser Electronics to zarejestrowane znaki handlowe firmy Mouser Electronics, Inc. Wszystkie inne produkty, logotypy i nazwy firm wymienione w niniejszym dokumencie mogą być znakami handlowymi ich właścicieli.

W celu uzyskania dalszych informacji prosimy o kontakt:
Kevin Hess, Mouser Electronics
Starszy Wiceprezes ds. Marketingu
+1 (817) 804-3833
W sprawie zapytań prasowych prosimy o kontakt:
Kelly DeGarmo, Mouser Electronics
Kierownik ds. komunikacji korporacyjnej i relacji z mediami
+1 (817) 804-7764