Mouser Expands Industrial Automation Portfolio with Advanced Networking, Motion Control, and Safety Solutions

Do natychmiastowej publikacji

Połącz się z nami


Learn more about industrial automation
Learn more about industrial automation

February 19, 2026Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, broadens its portfolio of solutions designed to support the next generation of industrial automation systems.

As industrial operations become increasingly connected and data-driven, manufacturers are seeking solutions that improve efficiency and enhance safety while reducing complexity across production environments. The rise of smart factories, real-time monitoring, and AI-enabled control systems is driving demand for automation components that are both flexible and open interoperable. This new generation of automation products, including industrial PCs, variable frequency drives, managed switches, and safety relays, enables engineers to create smarter, more responsive, and energy-efficient systems across sectors such as manufacturing, logistics, and process control.

Mouser offers a range of new products that are suitable for industrial automation deployments, including the following:

  • Delivering high-performance industrial Ethernet connectivity, the FL SWITCH 5900 managed switches from Phoenix Contact provide flexible and secure networking for demanding industrial environments. Available in a 19-inch format, the switches feature Time-Sensitive Networking (TSN) for precise time synchronisation and comprehensive security functions. Port configurations include 8 or 16 SFP ports and 24 RJ45 ports, as well as other combo ports and SFP+ options. The switches also comply with PROFINET Conformance-Class B and IEC 62443-4-1 and 4-2, and are suitable for applications such as IIoT gateways and smart factory networks.
  • Enabling precise motor control and high dynamic performance, the Altivar ATV320 variable-frequency drives from Schneider Electric provide reliable operation for both asynchronous and synchronous motors. Available in compact and book form factors, the ATV320 series offers torque and speed accuracy at low speeds, high dynamic performance with flux vector control without sensors. The drives feature over 150 integrated functions and support communication protocols such as Ethernet, CANopen, and Profibus. The drives allow efficient operation across diverse industrial motor applications, including material handling, packaging, textiles, mechanical actuators, and hoisting systems.
  • Providing high-performance computing in a modular design, the RevPi Connect 5 industrial box PCs from KUNBUS are based on the Raspberry Pi Compute Module 5 (CM5). The box PCs include 32GB eMMC memory with optional 4GB or 8GB RAM and support WLAN and Bluetooth® connectivity. RS-485 and CAN-FD interfaces are also available, depending on the variant, with two PiBridge connectors supporting up to 10 I/O modules. Dual RJ45 Ethernet ports, USB interfaces, and a Micro-HDMI for 4K video provide further connectivity. The device ships with a pre-installed, customised version of Raspberry Pi OS and is suited for IIoT gateways, edge computing for predictive maintenance, smart building management, and real-time operational visualisation.

For further technical insights, industry analysis, and engineering resources on modern industrial automation, visit https://automationresources.mouser.com.

In 2025, Mouser launched more than 40,000 new parts ready for shipment. To see more new innovative products, visit https://info.mouser.com/new_products/.

 

Firma Mouser to autoryzowany globalny dystrybutor, który oferuje najszerszy wybór półprzewodników i podzespołów elektronicznych — dostępnych na stanie i gotowych do wysyłki. Klienci firmy Mouser mogą oczekiwać w 100% certyfikowanych, oryginalnych produktów, których pochodzenie od każdego partnera produkcyjnego jest w pełni identyfikowalne. Aby przyśpieszyć pracę klientów nad tworzeniem nowych projektów, witryna firmy Mouser jest wyposażona w obszerną kolekcję zasobów technicznych, m.in. Centrum zasobów technicznych. Ponadto umożliwia dostęp do kart katalogowych produktów, projektów referencyjnych dotyczących poszczególnych dostawców, uwag na temat zastosowań, technicznych informacji o projektach, narzędzi inżynierskich i innych potrzebnych materiałów.

O Mouser

2026 - Firma Mouser Electronics jest autoryzowanym dystrybutorem półprzewodników i podzespołów elektronicznych skoncentrowanym na wprowadzaniu nowych produktów pochodzących od partnerów produkcyjnych. Witryna mouser.com, która służy globalnej społeczności inżynierów elektroników i klientów, jest dostępna w wielu językach, obsługuje wiele walut i oferuje ponad 6,8 miliona produktów od ponad 1200 wytwórców. Firma Mouser ma 28 ośrodków wsparcia na całym świecie, które zapewniają najlepszą w swojej klasie obsługę w lokalnych językach oraz w lokalnej walucie i strefie czasowej. Firma wysyła towary do ponad 650 000 klientów z ponad 223 krajów i terytoriów ze swojego nowoczesnego centrum o powierzchni 93 000 metrów kwadratowych, które znajduje się w obszarze metropolitalnym Dallas w Teksasie. Aby uzyskać więcej informacji, odwiedź witrynę https://www.mouser.com.

Znaki handlowe

Mouser i Mouser Electronics to zarejestrowane znaki handlowe firmy Mouser Electronics, Inc. Wszystkie inne produkty, logotypy i nazwy firm wymienione w niniejszym dokumencie mogą być znakami handlowymi ich właścicieli.

Kontakt dla mediów:
Janice Fenton
Dyrektor ds. obsługi klienta B2B w zakresie oryginalności
+44 (0) 7984 077330
Dodatkowe informacje:
Kevin Hess, Mouser Electronics
Starszy Wiceprezes ds. Marketingu
+1 (817) 804-3833